The B57565G1303G000 is a 2-terminal NTC thermistor from TDK with a thermal coefficient range of -3.5 or greater. It has a thermal time constant range of 15 to 40 seconds and a resistance range of 25,000 to 120,000 ohms at 25C. The device has a sensitivity index range of 3,850 to 4,100 and a percentage of resistance tolerance range of ±2 to ±5% at 25C. The resistance at 25C is 30,000 ohms with a tolerance of ±2%.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 30000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |