
The B57620C102J62 is a surface mount resistor with a 1kR resistance value and 5% tolerance. It is packaged in the 0805 case code, measuring 1.3mm in height, 2mm in length, and 1.25mm in width. Operating temperature range is -55°C to 125°C, with a maximum power dissipation of 210mW. This resistor is manufactured by TDK and is available in quantities of 4000 per reel.
TDK B57620C102J62 technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Series | B57620 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57620C102J62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.