The B57620C221M62 is a thermistor from TDK, packaged in an 0805 case and designed for surface mount applications. It has a maximum power dissipation of 210mW and operates over a temperature range of -55°C to 125°C. The thermistor's resistance tolerance is 20%. It is lead free and suitable for use in a variety of applications.
TDK B57620C221M62 technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Resistance Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57620C221M62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.