The 0805 22kR 5% SMD/SMT Resistor from TDK is a surface-mount component with a package quantity of 3000 units per reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor measures 1.3mm in height, 1.25mm in width, and 2mm in length. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Series | B57620 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000459oz |
| Width | 1.25mm |
| RoHS | Compliant |