NTC Thermistor 0805 47K J62 GHL1891 B-4000 PAS
TDK B57620C2473J62 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Resistance Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.