The B57621C103M62 is a 10kR resistor from TDK with an accuracy of 3%. It is available in a 1206 package, which measures 1.3mm in height, 3.2mm in length, and 1.6mm in width. The resistor is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C. It is supplied in tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | 1206 |
| Height | 1.3mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | B57621C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |