The B57621C153J62 is a surface mount resistor with a 15kR resistance value and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead free and has a maximum power dissipation of 300mW. It is packaged in a 1206 case and is available in quantities of 2000. The resistor is suitable for use in a variety of applications, including those requiring high accuracy and reliability.
TDK B57621C153J62 technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57621C153J62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.