This 1206 surface mount resistor features a resistance of 2.2kR with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 300mW. The resistor is lead free and available in a tape and reel packaging with 4000 units per package.
TDK B57621C222K62 technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 10% |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57621C222K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.