TDK B57621C334M62 technical specifications.
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Resistance | 330kR |
| Resistance Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57621C334M62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.