The TDK B57621C473J62 is a surface mount resistor with a 47kR resistance value and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead free and has a maximum power dissipation of 300mW. It is available in a 1206 package with a height of 1.3mm, length of 3.2mm, and width of 1.6mm.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |