
Surface mount NTC thermistor with 10kΩ resistance and 5% tolerance. Features a 1206 case code (3216 metric) with dimensions of 3.2mm length, 1.6mm width, and 1.3mm height. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 300mW. Supplied on tape and reel in quantities of 4000, this RoHS compliant component is suitable for general applications.
TDK B57621C5103J062 technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.3mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000635oz |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
