The B57621C822K62 is a 1206 SMD/SMT resistor with a resistance of 8.2kR and a tolerance of ±10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 2000 and measures 1.3mm in height, 1.6mm in width, and 3.2mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57621C822K62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Height | 1.3mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Resistance | 8.2kR |
| Series | B57621C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57621C822K62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.