
Radial NTC thermistor with 10kΩ resistance and 2% tolerance. Features a 6.5mm depth and 8.5mm length, suitable for free-hanging mounting. Operates across a -55°C to 155°C temperature range with a maximum power dissipation of 150mW. Packaged in bulk quantities of 200 units and is RoHS compliant.
Sign in to ask questions about the TDK B57703M0103A017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57703M0103A017 technical specifications.
| Package/Case | Radial |
| Depth | 6.5mm |
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | B57703M |
| RoHS | Compliant |
Download the complete datasheet for TDK B57703M0103A017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
