
This NTC thermistor features a screw mount package with a straight standoff wire form, suitable for applications requiring a high degree of accuracy and stability. The device exhibits a thermal coefficient range of -3.5 or greater, a thermal time constant range of 50 to 100 seconds, and a resistance range of 6000 to 25000 ohms at 25°C. The sensitivity index range is 3850 to 4100, and the percentage of resistance tolerance range is ±2 to ±5% at 25°C.
TDK B57703M0103G000 technical specifications.
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 8.5 |
| Product Depth (mm) | 6.5(Max) |
| Product Height (mm) | 17.5 |
| Seated Plane Height (mm) | 17.5 |
| Lead Diameter (mm) | 0.25 |
| Lead Length (mm) | 6 |
| Wire Form | Straight Standoff |
| Type | NTC |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 50 to 100s |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57703M0103G000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.