Radial-leaded NTC thermistor with a 10000 ohm resistance and 2% resistance tolerance. Features a chassis mount design for free hanging or screw mounting. Operates across a wide temperature range from -55°C to 155°C with a maximum power dissipation of 150mW. This component offers 1% accuracy and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57703M0103G040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Depth | 6.5mm |
| Lead Free | Contains Lead |
| Length | 8.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Free Hanging, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | B57703M |
| RoHS | Compliant |
Download the complete datasheet for TDK B57703M0103G040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
