
The TDK B57703M0303G040 is a thermistor with an accuracy of 1% and a resistance of 30kR. It has a radial package and is available in a bulk packaging with 250 units per package. The thermistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57703M0303G040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | Radial |
| Depth | 6.5mm |
| Lead Length | 45mm |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Free Hanging, Screw |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | B57703M |
| RoHS | Compliant |
Download the complete datasheet for TDK B57703M0303G040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
