
Thermistor NTC 10K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk
Checking distributor stock and pricing after the page loads.
| Depth | 6.5mm |
| Height | 19mm |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | B57703M |
| Tolerance | 2% |
| RoHS | Compliant |
