
The TDK B57703M103G40 is a thermistor with an accuracy of 1% and a resistance of 10kR. It has a tolerance of 2% and is packaged in a radial case. The device measures 6.5mm in depth, 8.5mm in length, and 17.5mm in height. It operates within a temperature range of -55°C to 125°C and is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | Radial |
| Depth | 6.5mm |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| Series | 0 |
| Tolerance | 2% |
| RoHS | Compliant |
