
NTC thermistor for general applications, featuring 100kΩ resistance with a 3% tolerance. Designed for chassis mounting, this component operates across a wide temperature range from -55°C to 300°C. It offers a maximum power dissipation of 150mW and is supplied in bulk packaging with 200 units per package. This RoHS compliant device is suitable for temperature-dependent resistance applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57703M1104A002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | B57703M |
| RoHS | Compliant |
Download the complete datasheet for TDK B57703M1104A002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
