
This 30kR thermistor features a 2% tolerance and a maximum power dissipation of 150mW. It has an operating temperature range of -55°C to 125°C and is designed for free hanging applications. The thermistor is packaged in bulk with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57703M303G40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Depth | 6.5mm |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 30kR |
| Resistance Tolerance | 2% |
| Series | B57703 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57703M303G40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.