Checking distributor stock and pricing after the page loads.
TDK B57820M931J technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Packaging | Bulk |
| Resistance Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.