Radial leaded NTC thermistor with 10000 ohm resistance and 1% tolerance. Features a 2.41mm diameter, 6.5mm length, and 0.25mm lead diameter. Operates within a -55°C to 155°C temperature range and offers a maximum power dissipation of 60mW. RoHS compliant and supplied on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Diameter | 2.41mm |
| Lead Diameter | 0.25mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | B57861S |
| Termination | Radial |
| RoHS | Compliant |
