This radial leaded resistor has a resistance of 10kR with a tolerance of 1%. It can handle a maximum power dissipation of 60mW and operates within a temperature range of -55°C to 155°C. The resistor is packaged in a radial leaded configuration with a diameter of 2.41mm and lead diameter of 0.25mm, and is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Silver |
| Diameter | 2.41mm |
| Lead Diameter | 0.25mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | B57861S |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |