
Radial leaded NTC thermistor with 10000 ohm resistance and 1% tolerance. Features a wide operating temperature range from -55°C to 155°C and a maximum power dissipation of 60mW. Through-hole mounting with a 43.5mm lead length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Lead Length | 43.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | B57861S |
| RoHS | Compliant |
