Thermistor NTC 100K Ohm 3% 2-Pin Wire 4540K >= -3.5 Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | B57861S |
| Tolerance | 3% |
| RoHS | Compliant |