Radial leaded NTC thermistor with 30000 ohm resistance and 1% tolerance. Features a -55°C to 155°C operating temperature range and 60mW maximum power dissipation. Through-hole mounting with 45mm lead length. RoHS compliant and lead-free.
TDK B57861S0303F040 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Length | 45mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | B57861S |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
