
NTC Thermistor, 5000 ohm resistance with 1% tolerance. Features radial leads, 45mm lead length, and through-hole mounting. Operates within a -55°C to 155°C temperature range with a maximum power dissipation of 60mW. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57861S0502F040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Length | 45mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | B57861S |
| RoHS | Compliant |
Download the complete datasheet for TDK B57861S0502F040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
