Radial leaded NTC thermistor with 50kΩ resistance and 1% tolerance. Designed for through-hole mounting, this component operates across a wide temperature range from -55°C to 155°C. It features a maximum power dissipation of 60mW and is lead-free and RoHS compliant.
TDK B57861S0503F040 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Resistance | 50kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | B57861S |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.