Thermistor NTC 50K Ohm 5% 2-Pin Wire 3760K >= -3.5 Bulk Automotive
TDK B57861S0503J040 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | B57861S |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.