
This 10kR resistor features a radial lead termination and a tolerance of 1%. It operates within a temperature range of -55°C to 155°C. The resistor is packaged in bulk quantities of 1000 units.
TDK B57861S103F40 technical specifications.
| Accuracy | 1% |
| Diameter | 2.41mm |
| Height | 6.5mm |
| Lead Diameter | 0.25mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Rated Temperature | 25°C |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | B57861S |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57861S103F40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
