TDK B57861S104F40 technical specifications.
| Accuracy | 1% |
| Package/Case | Radial |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57861S104F40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
