
This NTC thermistor features a through hole package with a maximum height of 7.5mm and a maximum diameter of 2.8mm. It has a thermal coefficient range of -3.5 or greater and a thermal time constant range of 15 to 40 seconds. The resistance at 25°C is 5000 ohms with a tolerance of ±1% and a sensitivity index range of 3850 to 4100. The accuracy is ±1% and the percentage of resistance tolerance range at 25°C is less than ±2.
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Height (mm) | 7.5(Max) |
| Product Diameter (mm) | 2.8(Max) |
| Seated Plane Height (mm) | 44.5(Max) |
| Lead Diameter (mm) | 0.25 |
| Lead Length (mm) | 6 |
| Wire Form | Straight Standoff |
| Type | NTC |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 5000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |