
The TDK B57867S104F140 is a thermistor with a body diameter of 2.41mm and a lead diameter of 0.25mm. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The thermistor is packaged in a radial package with a length of 6.5mm and a lead length of 45mm. It is designed for through-hole mounting and has a resistance of 100kR with a tolerance of 1%. The device is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 2.41mm |
| Package/Case | Radial |
| Diameter | 2.41mm |
| Lead Diameter | 0.25mm |
| Lead Length | 45mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |