Thermistor NTC 2K Ohm 1% 2-Pin Radial 3560K >= -3.5 Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| RoHS | Compliant |