
This 2kR resistor features a 5% tolerance and is packaged in a radial configuration for through hole mounting. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor's dimensions are 2.41mm in diameter and 6.5mm in length, with a lead diameter of 0.25mm. It has a maximum power dissipation of 60mW and a weight of 0.002116 ounces.
TDK B57867S202J140 technical specifications.
| Accuracy | 1% |
| Package/Case | Radial |
| Diameter | 2.41mm |
| Lead Diameter | 0.25mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B57867S202J140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.