
This thermistor from TDK features an accuracy of 1% and a maximum operating temperature of 155°C. It has a radial package with a diameter of 2.41mm and a lead diameter of 0.25mm. The device is designed for through-hole mounting and has a maximum power dissipation of 60mW. It is available in a bulk packaging with a quantity of 1000 units.
TDK B57867S302H140 technical specifications.
| Accuracy | 1% |
| Package/Case | Radial |
| Diameter | 2.41mm |
| Lead Diameter | 0.25mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3kR |
| Resistance Tolerance | 3% |
| Termination | Radial |
| Tolerance | 3% |
| Weight | 0.002116oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B57867S302H140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.