The TDK B57871S0103F254 is a radial lead free hanging resistor with a diameter of 2.5mm and a resistance of 10kR. It has a tolerance of 1% and a maximum power dissipation of 60mW. The resistor is packaged in an ammo pack with 1500 units per package and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
TDK B57871S0103F254 technical specifications.
| Package/Case | Radial |
| Diameter | 2.5mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Termination | Radial |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.