NTC Thermistors 871/10 K/H251 3% NTC Thermistor
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 2.5mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| Termination | Radial |
| Tolerance | 3% |
| Width | 2.5mm |
| RoHS | Compliant |