This 2.5mm radial resistor features a resistance of 12kR with a tolerance of 1%. It has a maximum power dissipation of 60mW and operates within a temperature range of -55°C to 155°C. The resistor is available in a radial package with a lead diameter of 0.4mm and a lead pitch of 2.5mm, suitable for free hanging mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 2.5mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| Resistance Tolerance | 1% |
| Termination | Radial |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |