TDK B57871S103F254 technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Resistance Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.