
The TDK B57871S212J is a 2.1k ohm resistor with a tolerance of 5%. It has a radial termination and is designed for free hanging applications. The resistor has a maximum power dissipation of 60mW and operates within a temperature range of -55°C to 155°C.
TDK B57871S212J technical specifications.
| Diameter | 2.5mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2.1kR |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57871S212J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.