The TDK B57875S0103F151 is a thermistor with a radial package and through hole mount. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The thermistor has a maximum power dissipation of 60mW and a resistance of 10kR with a tolerance of 1%. It is available in a tape and reel packaging with 1500 units per package.
Sign in to ask questions about the TDK B57875S0103F151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57875S0103F151 technical specifications.
| Package/Case | Radial |
| Diameter | 2.5mm |
| Height | 5.5mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 5mm |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57875S0103F151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.