The B57875S0103H151 is a radial resistor with a resistance of 10kR and a tolerance of 3%. It has a maximum power dissipation of 60mW and is designed for through hole mounting. The resistor is packaged in a radial configuration with a diameter of 2.5mm and a height of 5.5mm. It can operate over a temperature range of -55°C to 155°C.
Sign in to ask questions about the TDK B57875S0103H151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57875S0103H151 technical specifications.
| Package/Case | Radial |
| Diameter | 2.5mm |
| Height | 5.5mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 5mm |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57875S0103H151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.