NTC Thermistor S875/10 K/H151 3%
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance Tolerance | 3% |
| RoHS | Compliant |