TDK B57881S0103F251 technical specifications.
| Package/Case | Radial |
| Diameter | 3.5mm |
| Height | 4mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57881S0103F251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.