This radial resistor has a resistance of 12kR with a tolerance of 5% and a maximum power dissipation of 100mW. It is available in a radial package with a diameter of 3.5mm and a height of 4mm. The resistor has a lead diameter of 0.4mm and a lead pitch of 2.5mm, and is designed for through hole mounting. The operating temperature range is from -55°C to 155°C. This resistor is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 3.5mm |
| Height | 4mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 36mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 12kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
