Thermistor NTC 2.1K Ohm 5% 2-Pin Radial 3560K >= -3.5 Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |