
The 3.5mm Radial Through Hole Thermistor is a thermistor with a resistance of 2.1kR and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The thermistor is available in a package quantity of 1000 and is packaged in bulk. It has a lead diameter of 0.4mm and a lead pitch of 2.5mm, with a length of 3.5mm. The thermistor is suitable for through hole mounting.
TDK B57881S212J technical specifications.
| Diameter | 3.5mm |
| Height | 4mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 3.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2.1kR |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57881S212J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.