THERMISTOR NTC 12KOHM 3760K BEAD
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Resistance Tolerance | 5% |
| RoHS | Compliant |