The B57885S0212J000 is a 2-terminal NTC thermistor from TDK, designed for through hole mounting. It exhibits a thermal coefficient range of -3.5 or greater and a thermal time constant range of 5 to 15 seconds. The device features a resistance range of 1500 to 6000 ohms at 25 degrees Celsius, with an accuracy of ±1%. The sensitivity index range is 3400 to 3600, and the percentage of resistance tolerance range at 25 degrees Celsius is ±5 to ±10.
TDK B57885S0212J000 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 2100Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57885S0212J000 to view detailed technical specifications.
No datasheet is available for this part.